- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2011-3/4ST
2011-3/4ST
Curtis Industries
Barrier Block - 11 Pole - 22 Position - Single solder tab - .4375 inch (11.11mm) Spacing - 6-32 screw - 22-10AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Barrier Block - 11 Pole - 22 Position - Single solder tab - .4375 inch (11.11mm) Spacing - 6-32 screw - 22-10AWG
Search Keywords: 201134ST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:2011-3/4ST
-
Alias/AKA:247271000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Barrier Strip3837
-
Mounting:Panel Mount3828
-
Gender:N/A
-
Termination Method:Solder Lug3836
-
Pitch:11.11 mm
-
Number of Circuits:113829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:30 A
-
Wire Size:10 AWG
-
Operating Temperature:110(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
199
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$13.91
10
$13.88
25
$13.84
50
$13.81
100
$8.50
150
$6.73
200 +
$6.59
Click for Quote
Log in
to unlock special pricing