- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2008
Curtis Industries
2008
Barrier Block - 8 Pole - 16 Position - - .4375 inch (11.11mm) Spacing - 6-32 screw - 22-10AWG
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Barrier Block - 8 Pole - 16 Position - - .4375 inch (11.11mm) Spacing - 6-32 screw - 22-10AWG
Search Keywords: 2008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:2008
-
Alias/AKA:247208000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Frequently Asked Questions
Is 2008 RoHS compliant?
Yes, 2008 is RoHS compliant.
What is the lead time for 2008?
The standard lead time for 2008 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,738
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
7 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
5
$11.44
10
$5.78
25
$5.08
50
$4.66
100
$4.28
150
$4.23
200 +
$3.84
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT