Image is representational - see manufacturer specifications

Curtis Industries Authorized Distributor

2006W

Conn Barrier Strip 12 POS 11.11mm Screw Panel Mount 30A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 12 POS 11.11mm Screw Panel Mount 30A
Search Keywords: 2006W
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Curtis Industries
Part No: 2006W
Alias/AKA: 247206800
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Barrier Strip
Mounting: Panel Mount
Termination Method: Screw
Pitch: 11.11 mm
Number of Circuits: 6
Maximum Voltage Rating: 300 V
Maximum Current Rating: 30 A
Wire Size: 10 AWG
Operating Temperature: 110(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2006W RoHS compliant?
Yes, 2006W is RoHS compliant.
What is the lead time for 2006W?
The standard lead time for 2006W is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 91
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.71
50
$5.46
200
$4.72
400
$4.46
600
$4.34
1,000
$4.21
2,600
$4.20
5,000 +
$4.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!