- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2006
2006
Curtis Industries
Barrier Block Connector - 6 Circuit - 0.438" (11.12mm) Pitch - Screws.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Barrier Block Connector - 6 Circuit - 0.438" (11.12mm) Pitch - Screws.
Search Keywords: 2006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:2006
-
Alias/AKA:247206000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
306
Ships today, if you order in
On Order:
306
can ship 7/15/26
Minimum Order Quantity:
10
7 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
10
$4.46
50
$3.55
200
$3.21
400
$2.97
600
$2.89
1,000
$2.76
2,600
$2.75
5,000 +
$2.74
Click for Quote
Log in
to unlock special pricing