- Home ›
- All Products›
- 2004Y
2004Y
Curtis Industries
Conn Barrier Strip 4 POS 11.11mm Solder ST Thru-Hole 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 4 POS 11.11mm Solder ST Thru-Hole 30A
Search Keywords: 2004Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:2004Y
-
Alias/AKA:247304000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
7 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
10
$4.50
50
$3.66
200
$3.49
400
$3.34
600
$3.21
1,000
$3.20
2,600
$3.04
5,000 +
$3.00
Click for Quote
Log in
to unlock special pricing