- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2004W
Curtis Industries
2004W
Barrier Block Connector - 4 Circuit - 0.438" (11.12mm) Pitch - Screws with Captive Plate.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Barrier Block Connector - 4 Circuit - 0.438" (11.12mm) Pitch - Screws with Captive Plate.
Search Keywords: 2004W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:2004W
-
Alias/AKA:247204800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Frequently Asked Questions
Is 2004W RoHS compliant?
Yes, 2004W is RoHS compliant.
What is the lead time for 2004W?
The standard lead time for 2004W is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
350
Can Ship immediately
Minimum Order Quantity:
10
7 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
10
$4.68
50
$3.73
200
$3.37
400
$3.13
600
$3.04
1,000
$2.91
2,600
$2.90
5,000 +
$2.89
Click for Quote
Log in
to unlock special pricing