Image is representational - see manufacturer specifications

Curtis Industries Authorized Distributor

2004-ST

Barrier Block - 4 Pole - 8 Position - Double solder tab - .4375 inch (11.11mm) Spacing - 6-32 screw - 22-10AWG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Barrier Block - 4 Pole - 8 Position - Double solder tab - .4375 inch (11.11mm) Spacing - 6-32 screw - 22-10AWG
Search Keywords: 2004ST
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Curtis Industries
  • Part No:
    2004-ST
  • Alias/AKA:
    247234000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Type:
    Barrier Strip
  • Mounting:
    Panel Mount
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    11.11 mm
  • Number of Circuits:
    4
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    30 A
  • Wire Size:
    10 AWG
  • Operating Temperature:
    110(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2004-ST RoHS compliant?
Yes, 2004-ST is RoHS compliant.
What is the lead time for 2004-ST?
The standard lead time for 2004-ST is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
7 Weeks can ship 11/16/26
Backorder
Price (USD)
Qty
Unit Price
10
$4.79
50
$3.89
200
$3.72
400
$3.56
600
$3.41
1,000
$3.40
2,600
$3.23
5,000 +
$3.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!