Image is representational - see manufacturer specifications

Curtis Industries Authorized Distributor

2002W

The 2002W is a 2-pole, dual-row barrier terminal block from the 2000 series, featuring wire clamp terminals.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 2002W is a 2-pole, dual-row barrier terminal block from the 2000 series, featuring wire clamp terminals.
Search Keywords: 2002W
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Curtis Industries
Part No: 2002W
Alias/AKA: 247202800
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Barrier Strip
Mounting: Panel Mount
Termination Method: Screw
Pitch: 11.11 mm
Number of Circuits: 2
Maximum Voltage Rating: 300 V
Maximum Current Rating: 30 A
Wire Size: 10 AWG
Operating Temperature: 110(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2002W RoHS compliant?
Yes, 2002W is RoHS compliant.
What is the lead time for 2002W?
The standard lead time for 2002W is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
Minimum Order Quantity:
25
8 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$3.20
200
$2.32
400
$2.10
600
$1.97
1,000
$1.88
2,600
$1.87
5,000
$1.72
7,600 +
$1.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!