Image is representational - see manufacturer specifications

Curtis Industries Authorized Distributor

1516W

Conn Barrier Strip 32 POS 9.52mm Screw Panel Mount 20A

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 32 POS 9.52mm Screw Panel Mount 20A
Search Keywords: 1516W
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Curtis Industries
  • Part No:
    1516W
  • Alias/AKA:
    247016800
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Type:
    Barrier Strip
  • Mounting:
    Panel Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    9.52 mm
  • Number of Circuits:
    16
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    20 A
  • Wire Size:
    12 AWG
  • Operating Temperature:
    110(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1516W RoHS compliant?
Yes, 1516W is RoHS compliant.
What is the lead time for 1516W?
The standard lead time for 1516W is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
7 Weeks can ship 10/29/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$28.017
5
$25.470
10
$16.030
25
$14.180
50
$12.240
100
$11.110
150
$11.080
200 +
$10.250
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!