Image is representational - see manufacturer specifications

Curtis Industries Authorized Distributor

1512W

The 1512W is a 12-pole, dual-row barrier terminal block from the 1500 series, featuring wire clamp terminals for secure wire c ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 1512W is a 12-pole, dual-row barrier terminal block from the 1500 series, featuring wire clamp terminals for secure wire connections.
Search Keywords: 1512W
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Curtis Industries
  • Part No:
    1512W
  • Alias/AKA:
    247012800
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    200
  • Type:
    Barrier Strip
  • Mounting:
    Panel Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    9.52 mm
  • Number of Circuits:
    12
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    20 A
  • Wire Size:
    12 AWG
  • Operating Temperature:
    110(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1512W RoHS compliant?
Yes, 1512W is RoHS compliant.
What is the lead time for 1512W?
The standard lead time for 1512W is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 908
Can Ship immediately
Minimum Order Quantity:
5
7 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$12.75
25
$9.41
50
$8.33
200
$7.67
400
$7.22
600
$7.06
1,000
$6.80
2,600 +
$6.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!