Image is representational - see manufacturer specifications

Curtis Industries Authorized Distributor

1508

Terminal Block - 8 Pole - 16 Position - - .375 inch (9.52mm) Spacing - 6-32 screw - 22-10AWG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Terminal Block - 8 Pole - 16 Position - - .375 inch (9.52mm) Spacing - 6-32 screw - 22-10AWG
Search Keywords: 1508
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Curtis Industries
Part No: 1508
Alias/AKA: 247008000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1508 RoHS compliant?
Yes, 1508 is RoHS compliant.
What is the lead time for 1508?
The standard lead time for 1508 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 536
Ships today, if you order in
Minimum Order Quantity:
10
8 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$7.07
50
$5.16
200
$4.40
400
$3.97
600
$3.87
1,000
$3.70
2,600
$3.69
5,000 +
$3.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!