Image is representational - see manufacturer specifications

Curtis Industries Authorized Distributor

1506

Terminal Block - 6 Pole - 12 Position - - .375 inch (9.52mm) Spacing - 6-32 screw - 22-10AWG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Terminal Block - 6 Pole - 12 Position - - .375 inch (9.52mm) Spacing - 6-32 screw - 22-10AWG
Search Keywords: 1506
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Curtis Industries
Part No: 1506
Alias/AKA: 247006000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1506 RoHS compliant?
Yes, 1506 is RoHS compliant.
What is the lead time for 1506?
The standard lead time for 1506 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 191
Ships today, if you order in
Minimum Order Quantity:
10
8 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.08
50
$2.83
200
$2.61
400
$2.50
600
$2.44
1,000
$2.36
2,600
$2.20
5,000 +
$2.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!