- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1504W
Curtis Industries
1504W
Conn Barrier Strip 8 POS 9.52mm Screw Panel Mount 20A
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Curtis Industries |
| Part No: | 1504W |
| Alias/AKA: | 247004800 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
200 |
| Type: | Barrier Strip |
| Mounting: | Panel Mount |
| Termination Method: | Screw |
| Pitch: | 9.52 mm |
| Number of Circuits: | 4 |
| Maximum Voltage Rating: | 300 V |
| Maximum Current Rating: | 20 A |
| Wire Size: | 12 AWG |
| Operating Temperature: | 110(Max) °C |