- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1504
Curtis Industries
1504
Terminal Block - 4 Pole - 8 Position - - .375 inch (9.52mm) Spacing - 6-32 screw - 22-10AWG
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Terminal Block - 4 Pole - 8 Position - - .375 inch (9.52mm) Spacing - 6-32 screw - 22-10AWG
Search Keywords: 1504
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:1504
-
Alias/AKA:247004000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Frequently Asked Questions
Is 1504 RoHS compliant?
Yes, 1504 is RoHS compliant.
What is the lead time for 1504?
The standard lead time for 1504 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
405
Can Ship immediately
Minimum Order Quantity:
10
7 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
10
$3.525
200
$2.773
400
$2.561
600
$2.488
1,000
$2.374
2,600
$2.368
5,000
$2.362
7,600 +
$2.356
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT