- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1503
1503
Curtis Industries
Terminal Block - 3 Pole - 6 Position - - .375 inch (9.52mm) Spacing - 6-32 screw - 22-10AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - 3 Pole - 6 Position - - .375 inch (9.52mm) Spacing - 6-32 screw - 22-10AWG
Search Keywords: 1503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:1503
-
Alias/AKA:247003000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
370
Can Ship immediately
Minimum Order Quantity:
25
7 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
25
$2.09
200
$1.86
400
$1.79
600
$1.74
1,000
$1.69
2,600
$1.58
5,000
$1.51
7,600 +
$1.46
Click for Quote
Log in
to unlock special pricing