- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1502-Y
1502-Y
Curtis Industries
Terminal Block - 2 Pole - 4 Position - .234" x .062 dia. PC pin - .375 inch (9.52mm) Spacing - 6-32 screw - 22-10AWG
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Terminal Block - 2 Pole - 4 Position - .234" x .062 dia. PC pin - .375 inch (9.52mm) Spacing - 6-32 screw - 22-10AWG
Search Keywords: 1502Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:1502-Y
-
Alias/AKA:247102000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.52 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:20 A
-
Wire Size:12 AWG
-
Operating Temperature:110(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 10
Stock lot only:
1
Minimum Order Quantity:
10
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$1.815
10
$1.650
200
$1.520
400
$1.490
600
$1.470
1,000
$1.450
2,600
$1.400
5,000 +
$1.370
Click for Quote
Log in
to unlock special pricing