- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1501W
1501W
Curtis Industries
Conn Barrier Strip 2 POS Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 2 POS Screw Panel Mount 20A
Search Keywords: 1501W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:1501W
-
Alias/AKA:247001800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/R
-
Number of Circuits:1
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:20 A
-
Wire Size:12 AWG
-
Operating Temperature:110(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 200
Stock lot only:
4
Minimum Order Quantity:
200
Order Increment:
200
7 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$1.221
200
$1.110
400
$1.090
600
$1.070
1,000
$1.060
2,600
$1.040
5,000
$1.030
7,600
$1.020
10,000 +
$1.010
Click for Quote
Log in
to unlock special pricing