- Home ›
- All Products›
- 088210000
088210000
Curtis Industries
Connector Barrier Strip - 2 Circuit - 4 Wire Entries - 0.375" (9.53mm) Pitch - Closed Bottom Termination - Screws Top Terminat ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Barrier Strip - 2 Circuit - 4 Wire Entries - 0.375" (9.53mm) Pitch - Closed Bottom Termination - Screws Top Termination.
Search Keywords: 088210000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:088210000
-
Alias/AKA:2PSWTCP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
170
Ships today, if you order in
Minimum Order Quantity:
5
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$5.85
25
$5.23
50
$5.15
200
$5.00
400
$4.90
600
$4.83
1,000
$4.76
2,600 +
$4.68
Click for Quote
Log in
to unlock special pricing