- Home ›
- All Products›
- 088209000
088209000
Curtis Industries
Barrier Block - 2 Circuits - 4 Wire Entries - 0.375" (9.53mm) Pitch - 50A - 600V - 8 to 22 AWG - Screws Top Termination - Chan ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Barrier Block - 2 Circuits - 4 Wire Entries - 0.375" (9.53mm) Pitch - 50A - 600V - 8 to 22 AWG - Screws Top Termination - Channel, DIN Rail, Track.
Search Keywords: 088209000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:088209000
-
Alias/AKA:2PSWTC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
79
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
5
$17.45
10
$12.40
25
$9.70
50
$8.45
100
$8.27
150
$8.01
200 +
$7.97
Click for Quote
Log in
to unlock special pricing