- Home ›
- All Products›
- 088109000
088109000
Curtis Industries
Connector Barrier Strip - 2 Circuit - 0.438" (11.12mm) Pitch - Screws.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector Barrier Strip - 2 Circuit - 0.438" (11.12mm) Pitch - Screws.
Search Keywords: 088109000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:088109000
-
Alias/AKA:2PWTC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$8.459
5
$7.690
25
$7.300
50
$7.130
200
$6.840
400
$6.740
600
$6.640
1,000 +
$6.540
Click for Quote
Log in
to unlock special pricing