- Home ›
- All Products›
- 080921200
Curtis Industries
080921200
Quick Connect Terminal M/M 38.1mm 8.89mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Quick Connect Terminal M/M 38.1mm 8.89mm
Search Keywords: 080921200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:080921200
-
Alias/AKA:TB21
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Frequently Asked Questions
Is 080921200 RoHS compliant?
Yes, 080921200 is RoHS compliant.
What is the lead time for 080921200?
The standard lead time for 080921200 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
Buy all 150 in-stock or the regular minimum order quantity of 500
Stock lot only:
150
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$0.2803
500
$0.2548
1,000
$0.2491
2,500
$0.2415
5,000
$0.2358
7,500
$0.2325
25,000
$0.2225
50,000 +
$0.2168
Click for Quote
Log in
to unlock special pricing