- Home ›
- All Products›
- 019506000
019506000
Curtis Industries
Terminal Strip Covers for 1500 Series - 6 pole - Mounting Clips included
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Strip Covers for 1500 Series - 6 pole - Mounting Clips included
Search Keywords: 019506000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:019506000
-
Alias/AKA:247B24-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
Buy all 4 in-stock or the regular minimum order quantity of 10
Stock lot only:
4
Minimum Order Quantity:
10
5 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$2.706
10
$2.460
50
$2.360
200
$2.260
400
$2.210
600
$2.190
1,000
$2.150
2,600 +
$2.090
Click for Quote
Log in
to unlock special pricing