Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PCSA1-S5-S5-S

CUI Inc.

1 W, 1:1 Input Voltage Range, Single Unregulated Output, 4 Pin SIP, 1,000 Vdc Isolation, Dc-Dc Converter - 5 Vdc, 0.2 A, 1 W, ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
1 W, 1:1 Input Voltage Range, Single Unregulated Output, 4 Pin SIP, 1,000 Vdc Isolation, Dc-Dc Converter - 5 Vdc, 0.2 A, 1 W, 4.5 ~ 5.5 Vdc Input Range
Search Keywords: PCSA1S5S5S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CUI Inc.
  • Part No:
    PCSA1-S5-S5-S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    16
  • Input Voltage:
    4.5 to 5.5Vdc
  • Number of Outputs:
    1
  • Output Voltage:
    5 VDC
  • Output Current:
    0.2 A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 120
Can Ship immediately
Minimum Order:
16
Order Increment:
16
18 Weeks can ship 3/6/25
ADD TO CART
Qty
Unit Price
16
$4.245
64
$4.076
112
$3.885
256
$3.676
512
$3.532
1,008
$3.496
2,512
$3.461
5,008 +
$3.427
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
Older Equivalent
PDS1-S5-S5-S
PDS1-S5-S5-S
VIEW PRODUCT
DC-DC Converter - 5 VDC - 0.2 A - 1 W - 4.5~5.5 VDC Input Range
CUSTOMERS ALSO BOUGHT
5