- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- VSUU-120-12
Description
+
AC/DC Power Supply - 1 Output - 12V@10 A - 120W
Search Keywords: VSUU12012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VSUU-120-12
-
Alias/AKA:VSUU-120-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Dimensions LxWxH:3.2 x 5 x 1.54 in
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$364.78
5
$363.87
10
$362.96
15
$362.05
30
$191.08
45
$131.41
60 +
$128.78
Click for Quote
Log in
to unlock special pricing