- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- VSK-S5-9UA-T
Description
+
AC/DC Power Supply - 1 Output - Encapsulated - 9V@0.55 A - 5W
Search Keywords: VSKS59UAT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VSK-S5-9UA-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimensions LxWxH:2.99 x 1.24 x 1.09 in
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
96
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$39.81
25
$36.08
50
$35.36
100
$34.83
250 +
$34.30
Click for Quote
Log in
to unlock special pricing