- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- VSK-S5-5UA-T
Description
+
AC/DC Power Supply - 1 Output - Encapsulated - 5V@1 A - 5W
Search Keywords: VSKS55UAT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VSK-S5-5UA-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Dimensions LxWxH:2.99 x 1.24 x 1.09 in
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Older Equivalent