- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- VSK-S5-3R3UA
Description
+
AC/DC Power Supply - 1 Output - Encapsulated - PCB Mount - 3.3V@1.25A - 4.2W
Search Keywords: VSKS53R3UA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VSK-S5-3R3UA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
19 -
Dimensions LxWxH:2 x 1 x 0.6 in
-
Grade:Commercial
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.