- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- VSK-S5-24UA
Description
+
AC/DC Power Supply - 1 Output - Encapsulated - PCB Mount - 24V@0.23A - 5.5W
Search Keywords: VSKS524UA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VSK-S5-24UA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimensions LxWxH:2 x 1 x 0.6 in
-
Grade:Commercial
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
289
Can Ship immediately
Minimum Order Quantity:
10
CUSTOMERS
ALSO BOUGHT