- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- VSK-S25-5U
Description
+
AC/DC Power Supply - 1 Output - Encapsulated - PCB Mount - 5V@4.1A - 20.5W
Search Keywords: VSKS255U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VSK-S25-5U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Grade:Commercial
-
Dimensions LxWxH:2.75 x 1.89 x 0.92 in
Tools/3D Models
+
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.