- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- VSK-S2-12U
Description
+
AC/DC Power Supply - 1 Output - Encapsulated - PCB Mount - 12V@0.167A - 2W
Search Keywords: VSKS212U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VSK-S2-12U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Grade:Commercial
-
Dimensions LxWxH:1.33 x 0.87 x 0.71 in
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
259
Ships today, if you order in
Minimum Order Quantity:
15
Price (USD)
Qty
Unit Price
15
$10.56
35
$10.35
60 +
$9.77
Click for Quote
Log in
to unlock special pricing