- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- VSK-S20-24U-T
Description
+
AC/DC Power Supply- 1 Output - Encapsulated - 24V@0.85 A - 20W
Search Keywords: VSKS2024UT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VSK-S20-24U-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Dimensions LxWxH:3.78 x 2.13 x 1.26 in
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$24.41
12
$23.82
36
$23.12
60
$22.50
108
$22.16
252 +
$21.83
Click for Quote
Log in
to unlock special pricing