- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- VSK-S15-5U-T
Description
+
AC/DC Power Supply - 1 Output - Encapsulated - 5V@3 A - 15W
Search Keywords: VSKS155UT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VSK-S15-5U-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
AC Input Voltage:110,230 V
-
DC Input Voltage:N/A
-
Dimensions LxWxH:3.78 x 2.13 x 1.22 in
-
Dimension:96.1 x 54 x 31mm
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT