- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- VSK-S15-3R3U
Description
+
AC/DC Power Supply - 1 Output - Encapsulated - PCB Mount - 3.3V@3A - 9.9W
Search Keywords: VSKS153R3U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VSK-S15-3R3U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimensions LxWxH:2.44 x 1.77 x 0.88 in
-
Grade:Commercial
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
63
Can Ship immediately
Minimum Order Quantity:
8
Price (USD)
Qty
Unit Price
8
$17.43
19
$17.11
20 +
$16.14
Click for Quote
Log in
to unlock special pricing