- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- VSK-S15-15U
Description
+
AC/DC Power Supply - 1 Output - Encapsulated - PCB Mount - 15V@1A - 15W
Search Keywords: VSKS1515U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VSK-S15-15U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Grade:Commercial
-
Dimensions LxWxH:2.44 x 1.77 x 0.88 in
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.