- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- VSK-S1-3R3U
Description
+
AC/DC Power Supply - 1 Output - Encapsulated - PCB Mount - 3.3V@0.3A - 1W
Search Keywords: VSKS13R3U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VSK-S1-3R3U
-
Alias/AKA:VSK-S1-3R3U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Grade:Commercial
-
Dimensions LxWxH:1.327 x 0.874 x 0.708 in
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,404
Can Ship immediately
Minimum Order Quantity:
15
Price (USD)
Qty
Unit Price
15
$9.09
40
$8.93
60 +
$8.42
Click for Quote
Log in
to unlock special pricing