- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- VQB75W-Q48-S5
Description
+
75 W, 4:1 Input Range, Single Regulated Output, 1/4 Brick, 1500 Vdc Isolation, Dc-Dc Converter - 5 Vdc, 12 A, 60 W, 18~75 Vdc Input Range
Search Keywords: VQB75WQ48S5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VQB75W-Q48-S5
-
Alias/AKA:VQB75W-Q48-S5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
4
$239.24
8
$147.22
12
$116.55
15 +
$114.22
Click for Quote
Log in
to unlock special pricing