- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- VOF-S25B-48
Description
+
AC/DC Power Supply - 25 W - 48 VDC - Single Output - PCB Mount
Search Keywords: VOFS25B48
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VOF-S25B-48
-
Alias/AKA:VOF-S25B-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$47.02
5
$46.91
10
$46.79
25
$46.68
50
$28.72
75
$22.74
100 +
$22.29
Click for Quote
Log in
to unlock special pricing