- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- VOF-S25B-24
Description
+
AC/DC Power Supply - 25 W - 24 VDC - Single Output - PCB Mount
Search Keywords: VOFS25B24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VOF-S25B-24
-
Alias/AKA:VOF-S25B-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
MOQ for out of Stock Qty:
25
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$51.34
5
$35.18
10
$34.12
25
$30.75
50
$29.38
75
$29.30
100 +
$26.29
Click for Quote
Log in
to unlock special pricing