help desk software
Image is representational - see mfr. specs

VOF-85-48

CUI Inc.

AC/DC Power Supply- 1 Output - Open Frame - 48V@1.8 A - 85W

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
BOX Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Power Supply- 1 Output - Open Frame - 48V@1.8 A - 85W
Search Keywords: VOF8548
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CUI Inc.
  • Part No:
    VOF-85-48
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409520
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
  • Dimensions LxWxH:
    4 x 2 x 1.32 in
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$32.50
5
$30.63
10
$30.16
25
$29.71
60
$28.93
120
$28.49
300 +
$28.07
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
VOF-85B-48
VOF-85B-48
VIEW PRODUCT
AC/DC Power Supply - 85 Watts: 48Vdc @ 1.77A