- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- VOF-70-12
Description
+
AC/DC Power Supply- 1 Output - Open Frame - 12V@5.9 A - 70W
Search Keywords: VOF7012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VOF-70-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimensions LxWxH:4 x 2 x 1.32 in
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
648
Can Ship immediately
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$31.72
10
$31.16
20
$30.62
40 +
$30.08
Click for Quote
Log in
to unlock special pricing