- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- VOF-6B-S5
Description
+
The VOF-6B-S5 is an open-frame AC-DC power supply that provides up to 6 W of continuous power at a regulated 5 Vdc output.
Search Keywords: VOF6BS5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VOF-6B-S5
-
Alias/AKA:VOF-6B-S5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Dimensions LxWxH:1.913 x 0.917 x 0.638 in
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
Minimum Order Quantity:
2
Order Increment:
2
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
2
$13.81
26
$9.39
50
$8.74
100
$8.39
250
$8.01
500
$7.92
1,000 +
$7.87
Click for Quote
Log in
to unlock special pricing