- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- VOF-6B-S24
Description
+
AC/DC Power Supply - 1 Output - Open Frame, Board Mount - 24V@0.25A - 6W
Search Keywords: VOF6BS24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VOF-6B-S24
-
Alias/AKA:VOF-6B-S24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Dimensions LxWxH:1.913 x 0.917 x 0.638 in
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
5
$11.68
10
$11.65
25
$11.62
50
$8.71
75
$8.13
100 +
$7.97
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT