help desk software
Image is representational - see mfr. specs

VOF-6B-S15

CUI Inc.

AC/DC Power Supply - 1 Output - Open Frame, Board Mount - 15V@0.4A - 6W

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Box Embalagem
Certificate of Compliance Guarantee
Descrição +
AC/DC Power Supply - 1 Output - Open Frame, Board Mount - 15V@0.4A - 6W
Search Keywords: VOF6BS15
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    CUI Inc.
  • Número do item:
    VOF-6B-S15
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2
  • Dimensions LxWxH:
    1.913 x 0.917 x 0.638 in
  • Grade:
    Commercial
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 204
Pode ser enviado imediatamente
MOQ para qtd. em estoque:
20
MOQ para qtd. fora de estoque:
20
12 Weeks Pode enviar 16/2/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
10
$11.39
20
$11.57
25
$11.22
50
$8.42
75
$7.85
100 +
$7.70
Click for Quote
Conecte-se para desbloquear preços especiais
Tariffs may apply for U.S. shipments