- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- VOF-50B-24
Description
+
AC/DC Power Supply - 50.4 Watts: 24Vdc @ 2.1A
Search Keywords: VOF50B24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VOF-50B-24
-
Alias/AKA:VOF-50B-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
56
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
168
Can Ship immediately
MOQ for out of Stock Qty:
42
31 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
1
$110.16
10
$109.88
25
$109.61
42
$109.33
84
$57.70
126
$39.68
168 +
$38.89
Click for Quote
Log in
to unlock special pricing