- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- VOF-300-12
Description
+
AC/DC Power Supply - 1 Output - Commercial - Open Frame - 12V@25 A - 300W
Search Keywords: VOF30012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VOF-300-12
-
Alias/AKA:VOF-300-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dimensions LxWxH:3 x 5 x 1.118 in
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
13 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
25
$325.40
50
$171.74
75
$118.11
100 +
$115.75
Click for Quote
Log in
to unlock special pricing