- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- VOF-260B-48-C
Description
+
AC-DC Power Supply - 48 VDC - 5.42 A - 260 W - Metal Case - Chassis Mount
Search Keywords: VOF260B48C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VOF-260B-48-C
-
Alias/AKA:VOF-260B-48-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
MOQ for out of Stock Qty:
3
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$145.70
3
$145.34
6
$109.00
9
$101.74
12 +
$99.70
Click for Quote
Log in
to unlock special pricing