- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- VOF-260B-24-C
Description
+
AC-DC Power Supply - 24 VDC - 10.83 A - 260 W - Metal Case - Chassis Mount
Search Keywords: VOF260B24C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VOF-260B-24-C
-
Alias/AKA:VOF-260B-24-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
MOQ for out of Stock Qty:
3
13 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$148.61
3
$148.25
6
$111.18
9
$103.77
12 +
$101.69
Click for Quote
Log in
to unlock special pricing