- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- VOF-20B-S5
Description
+
AC/DC Power Supply - 1 Output - Open Frame, Board Mount - 5V@3.5A - 17.5W
Search Keywords: VOF20BS5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VOF-20B-S5
-
Alias/AKA:VOF-20B-S5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimensions LxWxH:2.331 x 1.665 x 0.902 in
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,157
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
5
$17.94
10
$17.89
25
$17.85
50
$13.38
75
$12.50
100 +
$12.25
Click for Quote
Log in
to unlock special pricing