- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- VOF-20B-S15
Description
+
AC/DC Power Supply - 1 Output - Open Frame, Board Mount - 15V@1.3A - 19.5W
Search Keywords: VOF20BS15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VOF-20B-S15
-
Alias/AKA:VOF-20B-S15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimensions LxWxH:2.331 x 1.665 x 0.902 in
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
899
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5
$18.97
10
$18.93
25
$18.88
50
$14.16
75
$13.22
100 +
$12.95
Click for Quote
Log in
to unlock special pricing