- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- VOF-15-24
Description
+
The VOF-15-24 is a 15 W open-frame AC-DC power supply featuring a universal input range and a single regulated 24 Vdc output.
Search Keywords: VOF1524
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VOF-15-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimensions LxWxH:2.75 x 1.89 x 0.91 in
Product Guides
+
Product Changes
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,607
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$26.29
13
$25.84
25
$25.39
50
$24.92
1,080 +
$22.66
Click for Quote
Log in
to unlock special pricing